LP8550TLE/NOPB

Texas Instruments
926-LP8550TLE/NOPB
LP8550TLE/NOPB

Mfr.:

Description:
LED Lighting Driver ICs High-Efficiency LED Backlight Dvr A 926- A 926-LP8550TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
6 Output
Boost
450 mA
DSBGA-25
22 V
2.7 V
156 kHz, 312 kHz, 625 kHz, 1.25 MHz
40 V
LP8550
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control
Input Voltage: 2.7 V to 22 V
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Output Type: Current Mode
Product Type: LED Lighting Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Supply Current - Max: 6.7 mA
Type: Inductive
Unit Weight: 7.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.47 CHF 2.47
CHF 1.85 CHF 18.50
CHF 1.69 CHF 42.25
CHF 1.53 CHF 153.00
Full Reel (Order in multiples of 250)
CHF 1.44 CHF 360.00
CHF 1.37 CHF 685.00
CHF 1.32 CHF 1’320.00
CHF 1.30 CHF 3’250.00
CHF 1.29 CHF 6’450.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.