LSF0204PWR

Texas Instruments
595-LSF0204PWR
LSF0204PWR

Mfr.:

Description:
Translation - Voltage Levels 4bit Bi-dir mul-volt Level Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Multi-Voltage Level Translator
TSSOP-14
5.5 V
1 V
LSF0204
1.5 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS, TTL
Operating Supply Current: 3.5 uA
Output Type: TTL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LSF0204x/LSF0204x-Q1 Level Translators

Texas Instruments LSF0204x/LSF0204x-Q1 Bidirectional Multi-Voltage Level Translators are bidirectional voltage level translators that operate from 1.0V to 4.5V (Vref_A) and 1.8V to 5.5V (Vref_B). This allows bidirectional voltage translations between 1.0V and 5.0V without the need for a direction terminal in open-drain or push-pull applications. LSF0204x supports level translation applications with transmission speeds greater than 100MHz for open-drain systems utilizing a 15pF capacitance and 165Ω pull-up resistor. The LSF0204x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 14’522

Stock:
14’522 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.926 CHF 0.93
CHF 0.665 CHF 6.65
CHF 0.598 CHF 14.95
CHF 0.526 CHF 52.60
CHF 0.491 CHF 122.75
CHF 0.476 CHF 238.00
CHF 0.457 CHF 457.00
Full Reel (Order in multiples of 2000)
CHF 0.446 CHF 892.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.