MUX509IPWR

Texas Instruments
595-MUX509IPWR
MUX509IPWR

Mfr.:

Description:
Multiplexer Switch ICs 6.7-pF on-state capa citance 36-V 4:1 A A 595-MUX509IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
MUX509
Multiplexers
SMD/SMT
TSSOP-16
4 Channel
2 x 4:1
10 V
36 V
5 V
18 V
200 Ohms
151 ns
75 ns
- 40 C
+ 125 C
10 V to 36 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: 5 V to 18 V
Moisture Sensitive: Yes
Off Isolation - Typ: - 85 dB
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 830 nA
Supply Type: Single Supply, Dual Supply
Switch Voltage - Max: 36 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MUX50x Precision Analog Multiplexers

Texas Instruments MUX50x Precision Analog Multiplexers are modern complementary metal-oxide-semiconductor (CMOS) analog multiplexers (muxes). The MUX508 offers 8:1 single-ended channels; whereas, the MUX509 offers differential 4:1 (8:2) channels. The Texas Instruments MUX508 and MUX509 work equally well with dual supplies (±5V to ±18V) or a single supply (10V to 36V). These devices also perform well with symmetric supplies (such as VDD = 12V, VSS = –12V), and unsymmetric supplies (such as VDD = 12V, VSS = –5V). All digital inputs have TTL-logic compatible thresholds, ensuring TTL and CMOS logic compatibility when operating in the valid supply voltage range.

In Stock: 1’659

Stock:
1’659 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 3.56 CHF 3.56
CHF 2.70 CHF 27.00
CHF 2.48 CHF 62.00
CHF 2.25 CHF 225.00
CHF 2.13 CHF 532.50
CHF 2.12 CHF 1’060.00
CHF 1.99 CHF 1’990.00
Full Reel (Order in multiples of 2000)
CHF 1.95 CHF 3’900.00
CHF 1.92 CHF 7’680.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 3.58
Min:
1

Similar Product

Texas Instruments MUX509IPW
Texas Instruments
Multiplexer Switch ICs 6.7-pF on-state capa citance 36-V 4:1 A A 595-MUX509IPWR