OMAP5910JGDY2

Texas Instruments
595-OMAP5910JGDY2
OMAP5910JGDY2

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Applications Proc R 595-XDM3730CUS R 595 R 595-XDM3730CUS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: N
DSPs
ARM9TDMI, C55x
2 Core
150 MHz
BGA-289
16 kB
352 kB
16 kB, 24 kB
8 kB, 160 kB
1.6 V
OMAP5910
OMAP
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Data Bus Width: 16 bit, 32 bit
Data ROM Size: 32 kB
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed Point
Interface Type: 1-Wire, I2C, MCSI, MMC, PWL, PWT, SDIO, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 6 Timer
Processor Series: OMAP
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 84
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.675 V
Supply Voltage - Min: 1.525 V
Watchdog Timers: Watchdog Timer
Unit Weight: 1.370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OMAP5910 Dual-Core Applications Processor

Texas Instruments OMAP5910 Dual-Core Applications Processor is a highly integrated hardware and software platform designed to meet the application processing needs of next-generation embedded devices. The OMAP™ platform enables OEMs and ODMs to quickly bring to market devices featuring rich user interfaces, high processing performance, and long battery life through the maximum flexibility of a fully integrated mixed processor solution. The dual-core architecture benefits DSP and RISC technologies, incorporating a TMS320C55x DSP core and a high-performance TI925T ARM core. The Texas Instruments OMAP5910 is designed to run leading open and embedded RISC-based operating systems and the Texas Instruments (TI) DSP/BIOS™ software kernel foundation. The device is available in a 289-ball MicroStar BGA package.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 64.26 CHF 64.26
CHF 53.43 CHF 534.30
CHF 48.06 CHF 1’201.50
CHF 46.89 CHF 3’938.76
420 Quote