OPA4387PWT

Texas Instruments
595-OPA4387PWT
OPA4387PWT

Mfr.:

Description:
Precision Amplifiers Ultra-high precision (2 V) zero-drift ( OPA4387PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
5.7 MHz
2.8 V/us
2 uV
300 pA
5.5 V
1.7 V
570 uA
15 mA
130 dB
8.5 nV/sqrt Hz
TSSOP-14
No Shutdown
- 40 C
+ 125 C
OPA4387
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Ios - Input Offset Current: 500 pA
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 5.5 us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.002 %
Vcm - Common Mode Voltage: 5.5 V
Voltage Gain dB: 120 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx387 Precision Zero-Drift Op Amps

Texas Instruments OPAx387 Precision Zero-Drift Operational Amplifiers (Op Amps) comes with zero-drift technology, provides an offset voltage and offset drift that gives unparalleled long-term stability. With a mere 570µA of quiescent current, the OPAx387 can achieve 5.7MHz of bandwidth, a broadband noise of 8.5 V/√Hz, and a 1/f noise, at 177nVPP. These specifications are crucial to achieving extremely-high precision and no degradation of linearity in 16-bit to 24-bit analog to digital converters (ADCs). The Texas Instruments OPAx387 features a flat bias current over-temperature, and therefore, little to no calibration is needed in high input impedance applications over temperature. All versions are specified over the industrial temperature range of –40°C to +125°C.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 4.22 CHF 4.22
CHF 3.22 CHF 32.20
CHF 2.97 CHF 74.25
CHF 2.69 CHF 269.00
Full Reel (Order in multiples of 250)
CHF 2.52 CHF 630.00
CHF 2.41 CHF 1’205.00
CHF 2.37 CHF 2’370.00
CHF 2.34 CHF 5’850.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.