OPT3004DTSR

Texas Instruments
595-OPT3004DTSR
OPT3004DTSR

Mfr.:

Description:
Ambient Light Sensors Digital ambient ligh t sensor (ALS) with OPT3004DTST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
SOT-5X3-8
SMD/SMT
1.6 V to 3.6 V
- 40 C
+ 85 C
OPT3004
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 300 ns
Half Intensity Angle Degrees: 57 deg
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Responsivity: 550 nm
Rise Time: 300 ns
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: Ambient Light Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPT3004 Digital Ambient Light Sensor (ALS)

Texas Instruments OPT3004 Digital Ambient Light Sensor (ALS) is a sensor that measures the intensity of visible light. The spectral response of the sensor tightly matches the photopic response of the human eye and includes significant infrared rejection over a wide angle of incidence. The OPT3004 is a single-chip lux meter measuring the intensity of light as visible by the human eye. The device's precision spectral response and strong IR rejection enables the OPT3004 to accurately meter the intensity of light as seen by the human eye regardless of the light source. The strong IR rejection also helps to maintain high accuracy when an industrial design calls for mounting the sensor under dark glass for aesthetics. The OPT3004 is designed for systems that create light-based experiences for humans and is an ideal preferred replacement for photodiodes, photoresistors, or other ambient light sensors with less human eye matching and IR rejection.

OPT3004 Ambient Light Sensor (ALS)

Texas Instruments OPT3004 Ambient Light Sensor (ALS) is a sensor that measures the intensity of visible light. The spectral response of the sensor tightly matches the photopic response of the human eye and includes significant infrared rejection over a wide angle of incidence. The OPT3004 is a single-chip lux meter, measuring the intensity of light as visible by the human eye. The precision spectral response and strong IR rejection of the device enables the OPT3004 to accurately meter the intensity of light as seen by the human eye regardless of light source. The strong IR rejection also helps to maintain high accuracy when an industrial design calls for mounting the sensor under dark glass for aesthetics. The OPT3004 is designed for systems that create light-based experiences for humans and is an ideal preferred replacement for photodiodes, photoresistors, or other ambient light sensors with less human eye matching and IR rejection.

In Stock: 105

Stock:
105
Can Dispatch Immediately
On Order:
3’000
Expected 12/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.06 CHF 1.06
CHF 0.901 CHF 9.01
CHF 0.861 CHF 86.10
CHF 0.768 CHF 384.00
CHF 0.733 CHF 733.00
Full Reel (Order in multiples of 3000)
CHF 0.728 CHF 2’184.00
CHF 0.67 CHF 4’020.00
CHF 0.644 CHF 5’796.00
24’000 Quote
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.