PCA9515ADR

Texas Instruments
595-PCA9515ADR
PCA9515ADR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Dual Bidir I2C Bus & SMBus Repeater A 92 A 926-LM5008ASDX/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
I2C, SMBus
45 ns
400 kHz
3.6 V
2.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ciss - Input Capacitance: 7 pF
Operating Supply Current: 1 mA
Operating Supply Voltage: 2.3 V to 3.6 V
Output Current: 6 mA
Product Type: Signal Buffers, Repeaters
Series: PCA9515A
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: I2C, SMBus
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14’058

Stock:
14’058 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 3.23 CHF 3.23
CHF 2.43 CHF 24.30
CHF 2.23 CHF 55.75
CHF 2.01 CHF 201.00
CHF 1.92 CHF 480.00
CHF 1.90 CHF 950.00
CHF 1.79 CHF 1’790.00
Full Reel (Order in multiples of 2500)
CHF 1.74 CHF 4’350.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM5008ASDX/NOPB
Texas Instruments
Switching Voltage Regulators 6-95V Wide Vin 350m A Constant On-Time N A 926-LM5008ASD/NOPB