PCA9554DGVR

Texas Instruments
595-PCA9554DGVR
PCA9554DGVR

Mfr.:

Description:
Interface - I/O Expanders Remote 8-Bit I2C and SMBus I/O Expander A 595-PCA9554DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9554
SMD/SMT
TVSOP-16
I2C, Serial, SMBus
8 I/O
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Logic Family: PCA9554
Operating Supply Voltage: 2.3 V to 5.5 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.97 CHF 2.97
CHF 2.22 CHF 22.20
CHF 2.03 CHF 50.75
CHF 1.82 CHF 182.00
CHF 1.71 CHF 427.50
CHF 1.68 CHF 840.00
CHF 1.59 CHF 1’590.00
Full Reel (Order in multiples of 2000)
CHF 1.57 CHF 3’140.00
CHF 1.55 CHF 6’200.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.