PCF8574ADWR

Texas Instruments
595-PCF8574ADWR
PCF8574ADWR

Mfr.:

Description:
Interface - I/O Expanders 8bit I/O Expndr A 59 5-PCF8574ADW A 595- A 595-PCF8574ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCF8574A
SMD/SMT
SOIC-16
I2C, Serial
8 I/O
With Interrupt
2.5 V
6 V
100 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
1 kV
Brand: Texas Instruments
Features: Interrupt Pin
Logic Family: PCF8574A
Operating Supply Voltage: 2.5 V to 6 V
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4’455

Stock:
4’455
Can Dispatch Immediately
On Order:
8’000
Expected 2/8/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.28 CHF 1.28
CHF 0.934 CHF 9.34
CHF 0.854 CHF 21.35
CHF 0.753 CHF 75.30
CHF 0.708 CHF 177.00
CHF 0.68 CHF 340.00
CHF 0.674 CHF 674.00
Full Reel (Order in multiples of 2000)
CHF 0.63 CHF 1’260.00
CHF 0.617 CHF 2’468.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 1.87
Min:
1

Similar Product

Texas Instruments PCF8574ADW
Texas Instruments
Interface - I/O Expanders Remote 8-Bit I/O Expander for I2C-Bus
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.