REF6041IDGKR

Texas Instruments
595-REF6041IDGKR
REF6041IDGKR

Mfr.:

Description:
Voltage References 4.096-V 5-ppm/ C hi gh-precision voltage A 595-REF6041IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
VSSOP-8
5 PPM / C
- 40 C
+ 125 C
REF6041
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Voltage References
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF60xx/REF61xx High-Precision Voltage References

Texas Instruments REF60xx/REF61xx High-Precision Voltage References are a family of voltage references that has an integrated low output impedance buffer. This buffer enables the user to directly drive the REF pin of precision data converters while preserving linearity, distortion, and noise performance. Most precision SAR and Delta-Sigma ADCs, switch binary-weighted capacitors onto the REF pin during the conversion process. In order to support this dynamic load, the output of the voltage reference must be buffered with a low-output impedance (high-bandwidth) buffer. The REF60xx/REF61xx family devices are well suited, but not limited, to drive the REF pin of the ADS88xx family of SAR ADCs, and ADS127xx family of delta-sigma ADCs, as well as other digital-to-analogue converters (DACs).
Learn more

In Stock: 2’488

Stock:
2’488 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 6.23 CHF 6.23
CHF 4.80 CHF 48.00
CHF 4.46 CHF 111.50
CHF 4.05 CHF 405.00
CHF 3.76 CHF 940.00
CHF 3.68 CHF 3’680.00
Full Reel (Order in multiples of 2500)
CHF 3.67 CHF 9’175.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 7.97
Min:
1

Similar Product

Texas Instruments REF6041IDGKT
Texas Instruments
Voltage References 4.096-V 5-ppm/ C hi gh-precision voltage A 595-REF6041IDGKR