SN65HVD11P

Texas Instruments
595-SN65HVD11P
SN65HVD11P

Mfr.:

Description:
RS-485 Interface IC 3.3V Differential Tr ansceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
Through Hole
PDIP-8
SN65HVD11
Transceiver
10 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
15.5 mA
- 40 C
+ 125 C
16 kV
RS-485 Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’675

Stock:
1’675 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 6.80 CHF 6.80
CHF 5.25 CHF 52.50
CHF 4.85 CHF 242.50
CHF 4.42 CHF 442.00
CHF 3.80 CHF 950.00
CHF 3.77 CHF 3’770.00