SN65LBC175DR

Texas Instruments
595-SN65LBC175DR
SN65LBC175DR

Mfr.:

Description:
RS-422/RS-485 Interface IC Quadruple Low-Power Diff Line Receiver A A 595-SN65LBC175D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65LBC175
SMD/SMT
SOIC-16
Receiver
0 Driver
4 Receiver
10 Mb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 20 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 812

Stock:
812 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 3.98 CHF 3.98
CHF 3.01 CHF 30.10
CHF 2.77 CHF 69.25
CHF 2.50 CHF 250.00
CHF 2.39 CHF 597.50
CHF 2.37 CHF 1’185.00
CHF 2.23 CHF 2’230.00
Full Reel (Order in multiples of 2500)
CHF 2.10 CHF 5’250.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 3.66
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 3.87
Min:
1

Similar Product

Texas Instruments SN65LBC175D
Texas Instruments
RS-422/RS-485 Interface IC Quad LP Diff Line
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.