SN65LVDS95DGGR

Texas Instruments
595-SN65LVDS95DGGR
SN65LVDS95DGGR

Mfr.:

Description:
Serializers & Deserializers - Serdes Serdes Transmitter A 595-SN65LVDS95DGG A A 595-SN65LVDS95DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer/Deserializer
1.428 Gb/s
LVTTL
21 Input
3 Output
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.316 W
Product Type: Serializers & Deserializers - Serdes
Series: SN65LVDS95
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Tradename: FlatLink
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 8.67 CHF 8.67
CHF 6.77 CHF 67.70
CHF 6.30 CHF 157.50
CHF 5.78 CHF 578.00
CHF 5.48 CHF 1’370.00
CHF 5.37 CHF 2’685.00
CHF 5.25 CHF 5’250.00
Full Reel (Order in multiples of 2000)
CHF 5.21 CHF 10’420.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 10.20
Min:
1

Similar Product

Texas Instruments SN65LVDS95DGG
Texas Instruments
Serializers & Deserializers - Serdes Serdes Transmitter A 595-SN65LVDS95DGGR A 595-SN65LVDS95DGGR