SN65LVELT23D

Texas Instruments
595-SN65LVELT23D
SN65LVELT23D

Mfr.:

Description:
Translation - Voltage Levels 3.3V Dual Dif LVPECL Bfr to LVTTL Trans A 595-SN65LVELT23DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
LVPECL/LVDS to LVTTL
Dual Differential LVPECL/LVDS to LVTTL
600 Mb/s
SOIC-8
3.6 V
3 V
SN65LVELT23
2 ns
- 40 C
+ 85 C
SMD/SMT
LVPECL, LVDS, LVTTL
Tube
Brand: Texas Instruments
Input Type: LVDS, LVPECL
Number of Channels: 2 Channel
Operating Supply Current: 27 mA
Output Type: LVTTL
Pd - Power Dissipation: 840 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 75
Subcategory: Logic ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 5.71 CHF 5.71
CHF 4.39 CHF 43.90
CHF 3.87 CHF 96.75
CHF 3.65 CHF 273.75
CHF 3.50 CHF 1’050.00
CHF 3.31 CHF 1’737.75
CHF 3.26 CHF 3’423.00
CHF 3.21 CHF 9’630.00
6’000 Quote