SN65LVPE501RGET

Texas Instruments
595-SN65LVPE501RGET
SN65LVPE501RGET

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Dual Ch x1 PCI Exp G en II Redrvr/Equal A 595-SN65LVPE501RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
PCIe
280 ps
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Application: USB3.0 & PCI Express GenII
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 120 mA
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Signal Buffers, Repeaters
Series: SN65LVPE501
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN65LVPE501 Dual Channel PCIe Redriver / Equalizer

The Texas Instruments SN65LVPE501 is a dual channel, single lane PCIe redriver and signal conditioner supporting data rates of up to 5.0Gbps. The TI SN65LVPE501 PCIe redriver / equalizer complies with PCIe spec revision 2.1. The TI SN65LVPE501 is designed to minimize the signal degradation effects such as crosstalk and inter-symbol interference (ISI) that limits the interconnect distance between two devices. The input stage of each channel offers selectable equalization settings that can be programmed to match loss in the channel. To provide additional control of signal integrity in extended backplane applications the SN65LVPE501 provides independent output amplitude control for each channel. This TI dual channel PCIe redriver / equalizer is ideal for PC MB, docking stations, backplane, and cabled applications.

In Stock: 521

Stock:
521 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 11.93 CHF 11.93
CHF 9.43 CHF 94.30
CHF 8.81 CHF 220.25
CHF 8.12 CHF 812.00
Full Reel (Order in multiples of 250)
CHF 7.78 CHF 1’945.00
CHF 7.64 CHF 3’820.00
CHF 7.47 CHF 7’470.00
2’500 Quote
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 10.32
Min:
1

Similar Product

Texas Instruments SN65LVPE501RGER
Texas Instruments
Interface - Signal Buffers, Repeaters Dual Ch x1 PCI Exp G en II Redrvr/Equal A 595-SN65LVPE501RGET