SN74ABT126D

Texas Instruments
595-SN74ABT126D
SN74ABT126D

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74ABT126DR A A 595-SN74ABT126DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
4 Input
4 Output
Non-Inverting
SOIC-14
- 32 mA
64 mA
24 mA
4.5 V
5.5 V
250 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Ruple Bus Buffer Gate
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.1 ns
Series: SN74ABT126
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.813 CHF 0.81
CHF 0.596 CHF 5.96
CHF 0.524 CHF 26.20
CHF 0.483 CHF 48.30
CHF 0.455 CHF 113.75
CHF 0.446 CHF 223.00
CHF 0.438 CHF 438.00
CHF 0.426 CHF 1’065.00
CHF 0.423 CHF 2’115.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.68
Min:
1

Similar Product

Texas Instruments SN74ABT126DR
Texas Instruments
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74ABT126D A 5 A 595-SN74ABT126D