SN74AC04DBR

Texas Instruments
595-SN74AC04DBR
SN74AC04DBR

Mfr.:

Description:
Inverters Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AC
CMOS
SSOP-14
6 V
2 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 7.5 ns
Series: SN74AC04
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC04/SN74AC04-Q1 Hex Inverters

Texas Instruments SN74AC04/SN74AC04-Q1 Hex Inverters contain six independent inverters. These devices are available in SOIC-14, SOP-14, SSOP-14, TSSOP-14, and WQFN-14 packages and perform the Boolean function Y = A. The SN74AC04-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC04-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3’034

Stock:
3’034 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.628 CHF 0.63
CHF 0.451 CHF 4.51
CHF 0.405 CHF 10.13
CHF 0.356 CHF 35.60
CHF 0.331 CHF 82.75
CHF 0.317 CHF 158.50
CHF 0.306 CHF 306.00
Full Reel (Order in multiples of 2000)
CHF 0.284 CHF 568.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.