SN74ACT00N

Texas Instruments
595-SN74ACT00N
SN74ACT00N

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-S N74AC00N A 595-SN74 A 595-SN74AC00N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
ACT
8 Input
PDIP-14
4 Output
24 mA
- 24 mA
8 ns
4.5 V
5.5 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ACT00
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND Gates

Texas Instruments SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND Gates contain four independent 2-input NAND gates. In positive logic, each gate performs the Boolean function of Y = A•B or Y = A+B. These devices have a supply voltage range (VCC) of 4.5V to 5.5V, and the inputs accept voltages up to 5.5V. The Texas Instruments SN74ACT00-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 326

Stock:
326 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.837 CHF 0.84
CHF 0.609 CHF 6.09
CHF 0.55 CHF 13.75
CHF 0.504 CHF 50.40
CHF 0.471 CHF 117.75
CHF 0.451 CHF 225.50
CHF 0.437 CHF 437.00
CHF 0.417 CHF 1’042.50
CHF 0.407 CHF 2’035.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 0.77
Min:
1

Similar Product

Texas Instruments SN74AC00N
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74ACT00N A 595-SN7 A 595-SN74ACT00N