SN74ACT04IDREP

Texas Instruments
595-SN74ACT04IDREP
SN74ACT04IDREP

Mfr.:

Description:
Inverters Mil Enhance Hex Inve rters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
CMOS
SOIC-14
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: TTL
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Series: SN74ACT04
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: V62/04758-01XE
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT04/SN74ACT04-Q1 Hex Inverter

Texas Instruments SN74ACT04/SN74ACT04-Q1 Hex Inverter with TTL-compatible inputs supports up to ±75mA output drive at 5V in short bursts. This inverter features a continuous ±24mA output drive at 5V and drives 50Ω transmission lines. The SN74ACT04/SN74ACT04-Q1 inverter operates within the 4.5V to 5.5V voltage range. This inverter is available in a wettable flank QFN package. The SN74ACT04-Q1 inverter is AEC-Q100 qualified for automotive applications. This inverter is used to invert a digital signal, drive an indicator LED, and synchronize inverted clock inputs.

In Stock: 2’459

Stock:
2’459 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.52 CHF 2.52
CHF 1.89 CHF 18.90
CHF 1.73 CHF 43.25
CHF 1.56 CHF 156.00
CHF 1.47 CHF 367.50
CHF 1.42 CHF 710.00
CHF 1.39 CHF 1’390.00
Full Reel (Order in multiples of 2500)
CHF 1.31 CHF 3’275.00
CHF 1.29 CHF 6’450.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.