SN74ACT11N

Texas Instruments
595-SN74ACT11N
SN74ACT11N

Mfr.:

Description:
Logic Gates Triple 3-Input A 595 -SN74AC11N A 595-SN A 595-SN74AC11N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
3 Gate
ACT
9 Input
PDIP-14
3 Output
24 mA
- 24 mA
10.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 3-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ACT11
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT11/SN74ACT11-Q1 Triple 2-Input AND Gates

Texas Instruments SN74ACT11/SN74ACT11-Q1 Triple 2-Input AND Gates contain three independent 3-input AND gates. These devices perform the Boolean function Y = A • B • C in positive logic. The Texas Instruments SN74ACT11-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1’954

Stock:
1’954 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.773 CHF 0.77
CHF 0.557 CHF 5.57
CHF 0.503 CHF 12.58
CHF 0.45 CHF 45.00
CHF 0.42 CHF 105.00
CHF 0.402 CHF 201.00
CHF 0.357 CHF 357.00
CHF 0.355 CHF 1’775.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 0.73
Min:
1

Similar Product

Texas Instruments SN74AC11N
Texas Instruments
Logic Gates Triple 3-Input Posit ive-AND Gates A 595 A 595-SN74ACT11N