SN74ACT17PWR

Texas Instruments
595-SN74ACT17PWR
SN74ACT17PWR

Mfr.:

Description:
Buffers & Line Drivers 6-channel buffer wit h Schmitt-trigger i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
6 Input
6 Output
TSSOP-14
- 24 mA
24 mA
4.5 V
5.5 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 6 Channel
Output Type: Push Pull
Product Type: Buffers & Line Drivers
Series: SN74ACT17
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT17 Hex Buffers

Texas Instruments SN74ACT17 Hex Buffers include six independent CMOS logic buffers with TTL-compatible Schmitt trigger inputs. These buffers support up to ±75mA output drive at 5V in short bursts and drive 50Ω transmission lines. The SN74ACT17 buffers feature a ±24mA continuous output drive at 5V and fast operation with a maximum delay of 9.6ns. These buffers are available in a wettable flank QFN package. The SN74ACT17-Q1 buffers are AEC-Q100 qualified for automotive applications. These buffers are used to debounce a switch, enable or disable digital signals, eliminate slow or noisy input signals, and hold a controller during reset.

In Stock: 5’287

Stock:
5’287 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.233 CHF 0.23
CHF 0.159 CHF 1.59
CHF 0.141 CHF 3.53
CHF 0.122 CHF 12.20
CHF 0.112 CHF 28.00
CHF 0.107 CHF 53.50
CHF 0.102 CHF 102.00
Full Reel (Order in multiples of 3000)
CHF 0.102 CHF 306.00