SN74AHCT373DW

Texas Instruments
595-SN74AHCT373DW
SN74AHCT373DW

Mfr.:

Description:
Latches Tri-St Octal D-Type

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
AHCT
8 Circuit
1 Line
SOIC-20
Non-Inverting
9.5 ns
4 uA
32 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: SN74AHCT373
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT373/SN74AHCT373-Q1 D-Type Latches

Texas Instruments SN74AHCT373/SN74AHCT373-Q1 D-Type Latches are octal transparent with 3-state outputs and eight D-type latches. These latches operate at a 4.5V to 5.5V supply voltage range, 2V high-level input voltage, and 0.8V low-level input voltage. All channels share a Latch Enable (LE) input and an Output Enable (OE) input. The SN74AHCT373-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include parallel data storage and a digital bus buffer.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Quantities greater than 172 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.05 CHF 1.05
CHF 0.76 CHF 7.60
CHF 0.688 CHF 17.20
CHF 0.609 CHF 60.90
CHF 0.572 CHF 143.00
CHF 0.549 CHF 274.50
CHF 0.531 CHF 531.00
CHF 0.527 CHF 1’317.50
CHF 0.521 CHF 2’605.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.57
Min:
1