SN74ALS191AN

Texas Instruments
595-SN74ALS191AN
SN74ALS191AN

Mfr.:

Description:
Counter ICs 4bit Synch Up/Dn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Binary
ALS
4 bit
Up/Down
4.5 V to 5.5 V
0 C
+ 70 C
SN74ALS191A
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.06 CHF 4.06
CHF 3.21 CHF 32.10
CHF 2.72 CHF 68.00
CHF 2.58 CHF 258.00
CHF 2.50 CHF 625.00
CHF 2.45 CHF 1’225.00
CHF 2.44 CHF 2’440.00
CHF 2.42 CHF 7’260.00