SN74ALVC126DR

Texas Instruments
595-SN74ALVC126DR
SN74ALVC126DR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74ALVC126D A A 595-SN74ALVC126D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALVC
4 Input
3 Output
Non-Inverting
SOIC-14
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.4 ns, 3.1 ns
Series: SN74ALVC126
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’324

Stock:
1’324 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.434 CHF 0.43
CHF 0.307 CHF 3.07
CHF 0.274 CHF 6.85
CHF 0.239 CHF 23.90
CHF 0.222 CHF 55.50
CHF 0.212 CHF 106.00
CHF 0.204 CHF 204.00
Full Reel (Order in multiples of 2500)
CHF 0.193 CHF 482.50
CHF 0.187 CHF 935.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 0.91
Min:
1

Similar Product

Texas Instruments SN74ALVC126D
Texas Instruments
Buffers & Line Drivers Quad w/Tri-St Out A 595-SN74ALVC126DR A A 595-SN74ALVC126DR