SN74ALVCHR162601DL

Texas Instruments
595-74ALVCHR162601DL
SN74ALVCHR162601DL

Mfr.:

Description:
Universal Bus Functions 18bit Univ Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ALVCHR
CMOS
18 Channel
SSOP-56
3.6 V
1.65 V
6.3 ns
- 40 C
+ 85 C
1 Circuit
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 12 mA
Low Level Output Current: 12 mA
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ALVCHR162601
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 280   Multiples: 20
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3.73 CHF 1’044.40
CHF 3.72 CHF 1’860.00
CHF 3.65 CHF 3’650.00
CHF 3.56 CHF 8’900.00
5’000 Quote