SN74AVC2T45DCTRG4

Texas Instruments
595-N74AVC2T45DCTRG4
SN74AVC2T45DCTRG4

Mfr.:

Description:
Translation - Voltage Levels Dual Bit Dual-Supply Bus Xcvr A 595-SN74 A 595-SN74AVC2T45DCTR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
SM-8
3.6 V
1.2 V
SN74AVC2T45
5.4 ns
- 40 C
+ 85 C
SMD/SMT
AVC
Reel
Cut Tape
Brand: Texas Instruments
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AVC2T45/SN74AVC2T45-Q1 Bus Transceivers

Texas Instruments SN74AVC2T45/SN74AVC2T45-Q1 Dual-Bit Dual-Supply Bus Transceivers are 2-bit non-inverting bus transceivers that use two separate configurable power-supply rails. The A ports are designed to accept any supply voltage from 1.2V to 3.6V to track VCCA. The B ports are designed to accept supply voltage from 1.2V to 3.6V and track VCCB. This allows for universal low-voltage bidirectional translation and level-shifting between 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.

In Stock: 2’990

Stock:
2’990 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.877 CHF 0.88
CHF 0.629 CHF 6.29
CHF 0.566 CHF 14.15
CHF 0.497 CHF 49.70
CHF 0.465 CHF 116.25
CHF 0.446 CHF 223.00
CHF 0.443 CHF 443.00
Full Reel (Order in multiples of 3000)
CHF 0.375 CHF 1’125.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.74
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.97
Min:
1

Similar Product

Texas Instruments SN74AVC2T45DCTR
Texas Instruments
Translation - Voltage Levels DUAL BUS TRANSCEIVER A 595-SN74AVC2T45DC A 595-SN74AVC2T45DCTT