SN74AVC4T774DYYR

Texas Instruments
595-SN74AVC4T774DYYR
SN74AVC4T774DYYR

Mfr.:

Description:
Bus Transceivers Four-bit dual-supply bus transceiver wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
CMOS, Push-Pull
AVC
SOT-23-16
12 mA
- 12 mA
1.1 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 16 uA
Product: Dual-Supply Bus Transceiver
Product Type: Bus Transceivers
Series: SN74AVC4T774
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 16 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AVC4T774/SN74AVC4T774-Q1 Bus Transceiver

Texas Instruments SN74AVC4T774/SN74AVC4T774-Q1 Dual-Supply Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 to 3.6V. The SN74AVC4T774/SN74AVC4T774-Q1 is optimized to operate with VCCA/VCCB set at 1.4V to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. This feature allows universal low-voltage bi-directional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.

In Stock: 2’611

Stock:
2’611 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.00 CHF 1.00
CHF 0.719 CHF 7.19
CHF 0.651 CHF 16.28
CHF 0.575 CHF 57.50
CHF 0.539 CHF 134.75
CHF 0.518 CHF 259.00
CHF 0.494 CHF 494.00
Full Reel (Order in multiples of 3000)
CHF 0.494 CHF 1’482.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.