SN74CBT16800CDL

Texas Instruments
595-SN74CBT16800CDL
SN74CBT16800CDL

Mfr.:

Description:
Digital Bus Switch ICs 20-Bit FET Bus Switc h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
12 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-48
Tube
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT16800C
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 25
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.645 CHF 645.00
CHF 0.622 CHF 1’555.00
CHF 0.607 CHF 3’035.00