SN74CBTLV3383PWR

Texas Instruments
595-SN74CBTLV3383PWR
SN74CBTLV3383PWR

Mfr.:

Description:
Digital Bus Switch ICs LV 10bit FET Bs X Sw A 595-SN74CBTLV3383 A 595-SN74CBTLV3383PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
27 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTLV3383
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.612 CHF 0.61
CHF 0.434 CHF 4.34
CHF 0.391 CHF 9.78
CHF 0.343 CHF 34.30
CHF 0.319 CHF 79.75
CHF 0.306 CHF 153.00
CHF 0.294 CHF 294.00
Full Reel (Order in multiples of 2000)
CHF 0.283 CHF 566.00
CHF 0.275 CHF 1’100.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 0.78
Min:
1

Similar Product

Texas Instruments SN74CBTLV3383PW
Texas Instruments
Digital Bus Switch ICs Lo-Vltg 10-Bit FET B us-Exchange Switch A 595-SN74CBTLV3383PWR