SN74F151BDR

Texas Instruments
595-SN74F151BDR
SN74F151BDR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 8-1-Line Data Slctr/ Mltplxr A 595-SN74F A 595-SN74F151BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
F
8 Input
1 Output
SOIC-Narrow-16
9.5 ns
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Data Selectors/Multiplexers
Number of Circuits: 8 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74F151B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2’355

Stock:
2’355 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.716 CHF 0.72
CHF 0.515 CHF 5.15
CHF 0.463 CHF 11.58
CHF 0.408 CHF 40.80
CHF 0.381 CHF 95.25
CHF 0.365 CHF 182.50
CHF 0.364 CHF 364.00
Full Reel (Order in multiples of 2500)
CHF 0.337 CHF 842.50
CHF 0.329 CHF 1’645.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.