SN74F27DR

Texas Instruments
595-SN74F27DR
SN74F27DR

Mfr.:

Description:
Logic Gates Triple 3-Input Posit ive NOR Gates A 595 A 595-SN74F27D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
3 Gate
F
3 Input
SOIC-14
1 Output
1 mA
- 20 mA
5.5 ns
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 3-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74F27
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.475 CHF 0.48
CHF 0.336 CHF 3.36
CHF 0.302 CHF 7.55
CHF 0.263 CHF 26.30
CHF 0.244 CHF 61.00
CHF 0.233 CHF 116.50
CHF 0.228 CHF 228.00
Full Reel (Order in multiples of 2500)
CHF 0.214 CHF 535.00
CHF 0.209 CHF 1’045.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.