SN74HC4852PWR

Texas Instruments
595-SN74HC4852PWR
SN74HC4852PWR

Mfr.:

Description:
Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr A 59 A 595-SN74HC4852PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74HC4852
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
4 Channel
2 x 4:1
2 V
6 V
650 Ohms
47.5 ns
100 ns
- 40 C
+ 125 C
2 V to 6 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 33 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3’684

Stock:
3’684 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.402 CHF 0.40
CHF 0.278 CHF 2.78
CHF 0.247 CHF 6.18
CHF 0.213 CHF 21.30
CHF 0.197 CHF 49.25
CHF 0.187 CHF 93.50
CHF 0.18 CHF 180.00
Full Reel (Order in multiples of 2000)
CHF 0.168 CHF 336.00
CHF 0.164 CHF 656.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.