SN74HCS04PWR

Texas Instruments
595-SN74HCS04PWR
SN74HCS04PWR

Mfr.:

Description:
Buffers & Line Drivers Hex inverter with Sc hmitt-trigger input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
6 Input
6 Output
Inverting
TSSOP-14
- 7.8 mA
7.8 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 6 Channel
Output Type: Push-Pull
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5 ns
Series: SN74HCS04
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 83.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS04/SN74HCS04-Q1 Hex Inverter

Texas Instruments SN74HCS04/SN74HCS04-Q1 Hex Inverter contains six independent Inverters with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments SN74HCS04-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5’837

Stock:
5’837 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.322 CHF 0.32
CHF 0.226 CHF 2.26
CHF 0.201 CHF 5.03
CHF 0.175 CHF 17.50
CHF 0.161 CHF 40.25
CHF 0.154 CHF 77.00
CHF 0.147 CHF 147.00
Full Reel (Order in multiples of 2000)
CHF 0.141 CHF 282.00
CHF 0.137 CHF 548.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.