SN74HCS259PWR

Texas Instruments
595-SN74HCS259PWR
SN74HCS259PWR

Mfr.:

Description:
Latches 8-bit addressable la tches 16-TSSOP -40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Addressable Latch
HCS
8 Circuit
8 Line
TSSOP-16
6 ns at 6 V
7.8 mA
- 7.8 mA
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Input Lines: 1 Line
Operating Supply Current: 100 nA
Product Type: Latches
Series: SN74HCS259
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 2 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS259/SN74HCS259-Q1 8-Bit Addressable Latches

Texas Instruments SN74HCS259/SN74HCS259-Q1 8-Bit Addressable Latches are designed for general-purpose storage applications in digital systems. Specific uses include working registers, serial-holding registers, and active-high decoders or demultiplexers. These multifunctional devices can store single-line data in eight addressable latches. These devices can also be a 1-of-8 decoder or demultiplexer with active-high outputs. The Texas Instruments SN74HCS259-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3’119

Stock:
3’119 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.427 CHF 0.43
CHF 0.302 CHF 3.02
CHF 0.271 CHF 6.78
CHF 0.235 CHF 23.50
CHF 0.218 CHF 54.50
CHF 0.209 CHF 104.50
CHF 0.202 CHF 202.00
Full Reel (Order in multiples of 2000)
CHF 0.193 CHF 386.00
CHF 0.185 CHF 740.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.