SN74HCS367QWBQBRQ1

Texas Instruments
595-74HCS367QWBQBRQ1
SN74HCS367QWBQBRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive hex buffe rs and line drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
6 Input
6 Output
Non-Inverting
- 7.8 mA
7.8 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Buffers & Line Drivers
Series: SN74HCS367
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS367/SN74HCS367-Q1 Hex Buffers/Line Drivers

Texas Instruments SN74HCS367/SN74HCS367-Q1 Hex Buffer/Line Drivers are a hex buffer with 3-state outputs and Schmitt-trigger inputs. The device is configured into two banks, one with four drivers and one with two drivers, each controlled by its output enable pin. The Texas Instruments SN74HCS157-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.612 CHF 0.61
CHF 0.432 CHF 4.32
CHF 0.388 CHF 9.70
CHF 0.339 CHF 33.90
CHF 0.315 CHF 78.75
CHF 0.301 CHF 150.50
CHF 0.29 CHF 290.00
Full Reel (Order in multiples of 3000)
CHF 0.277 CHF 831.00
CHF 0.27 CHF 1’620.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.