SN74HCS541RKSR

Texas Instruments
595-SN74HCS541RKSR
SN74HCS541RKSR

Mfr.:

Description:
Buffers & Line Drivers Octal buffers and li ne drivers with tri

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
8 Input
8 Output
Non-Inverting
VQFN-20
- 35 mA
35 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 13 ns
Series: SN74HCS541
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS541/SN74HCS541-Q1 Buffer & Line Drivers

Texas Instruments SN74HCS541/SN74HCS541-Q1 Octal Buffers and Line Drivers contain eight buffers with 3-state outputs and Schmitt-trigger inputs. The active-low output-enable pins (OE1, OE2) of the Texas Instruments SN74HCS541/SN74HCS541-Q1 control all eight channels and are configured such that both must be low for the outputs to be active.

In Stock: 2’662

Stock:
2’662 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.532 CHF 0.53
CHF 0.377 CHF 3.77
CHF 0.339 CHF 8.48
CHF 0.296 CHF 29.60
CHF 0.276 CHF 69.00
CHF 0.264 CHF 132.00
CHF 0.259 CHF 259.00
Full Reel (Order in multiples of 3000)
CHF 0.241 CHF 723.00
CHF 0.234 CHF 1’404.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.