SN74HCT165PWR

Texas Instruments
595-SN74HCT165PWR
SN74HCT165PWR

Mfr.:

Description:
Counter Shift Registers 8-bit parallel-in/se rial-out shift regi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
HCT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter Shift Registers
Series: SN74HCT165
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCT165/SN74HCT165-Q1 Shift Register

Texas Instruments SN74HCT165/SN74HCT165-Q1 Parallel-Load Shift Register is a parallel- or serial-in, serial-out 8-bit shift register. Parallel-in access to each stage is provided by eight individual direct data (A-H) inputs enabled by a low level at the shift/load (SH/LD) input. The SN74HCT165/SN74HCT165-Q1 also features a clock-inhibit (CLK INH) function and a complementary serial (Q H) output. The Texas Instruments SN74HCT165-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
4’000
Expected 11/23/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.579 CHF 0.58
CHF 0.411 CHF 4.11
CHF 0.369 CHF 9.23
CHF 0.323 CHF 32.30
CHF 0.301 CHF 75.25
CHF 0.287 CHF 143.50
CHF 0.284 CHF 284.00
Full Reel (Order in multiples of 2000)
CHF 0.266 CHF 532.00
CHF 0.258 CHF 1’032.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.