SN74LS06D

Texas Instruments
595-SN74LS06D
SN74LS06D

Mfr.:

Description:
Buffers & Line Drivers Hex inverter Buffer/ Driver A 595-SN74LS A 595-SN74LS06DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LS
6 Input
6 Output
Inverting
SOIC-14
40 mA
18 mA
4.75 V
5.25 V
60 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 5 Channel
Output Type: Open Collector
Product Type: Buffers & Line Drivers
Propagation Delay Time: 20 ns at 5 V
Series: SN74LS06
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10’274

Stock:
10’274 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.992 CHF 0.99
CHF 0.718 CHF 7.18
CHF 0.608 CHF 30.40
CHF 0.575 CHF 57.50
CHF 0.538 CHF 134.50
CHF 0.518 CHF 259.00
CHF 0.50 CHF 500.00
CHF 0.496 CHF 1’240.00
CHF 0.484 CHF 2’420.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 0.96
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.41
Min:
1

Similar Product

Texas Instruments SN74LS06DR
Texas Instruments
Buffers & Line Drivers Hex inverter Buffer/ Driver A 595-SN74LS A 595-SN74LS06D