SN74LS682N

Texas Instruments
595-SN74LS682N
SN74LS682N

Mfr.:

Description:
Logic Comparators Octal binary or BCD Magnitude Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude
8 bit
A = B, A > B
Totem-Pole
PDIP-20
25 ns, 30 ns
4.85 V
5.25 V
70 mA
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 400 uA
Low Level Output Current: 24 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: SN74LS682
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
480
Expected 11/30/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3.44 CHF 3.44
CHF 2.44 CHF 24.40
CHF 2.29 CHF 45.80
CHF 2.16 CHF 216.00
CHF 2.05 CHF 533.00
CHF 1.98 CHF 990.00
CHF 1.92 CHF 1’920.00
CHF 1.87 CHF 4’675.00