SN74LS85D

Texas Instruments
595-SN74LS85D
SN74LS85D

Mfr.:

Description:
Logic Comparators 4-bit binary or BCD Magnitude Comparator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude
4 bit
A < B, A = B, A > B
Active High
SOIC-Narrow-16
24 ns, 27 ns
4.75 V
5.25 V
20 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 400 uA
Low Level Output Current: 8 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: SN74LS85
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.32 CHF 1.32
CHF 0.964 CHF 9.64
CHF 0.877 CHF 21.93
CHF 0.773 CHF 92.76
CHF 0.726 CHF 203.28
CHF 0.698 CHF 362.96
CHF 0.689 CHF 689.00
CHF 0.646 CHF 1’627.92
CHF 0.631 CHF 3’155.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.36
Min:
1