SN74LVC1G17DPWR

Texas Instruments
595-SN74LVC1G17DPWR
SN74LVC1G17DPWR

Mfr.:

Description:
Buffers & Line Drivers SGL Schmitt-Trigger Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
X2SON-5
- 32 mA
32 mA
500 nA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Product Type: Buffers & Line Drivers
Series: SN74LVC1G17
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 0.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2’584

Stock:
2’584
Can Dispatch Immediately
On Order:
18’000
Expected 12/24/2026
39’000
Expected 1/15/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.322 CHF 0.32
CHF 0.222 CHF 2.22
CHF 0.198 CHF 4.95
CHF 0.171 CHF 17.10
CHF 0.158 CHF 39.50
CHF 0.152 CHF 76.00
CHF 0.145 CHF 145.00
Full Reel (Order in multiples of 3000)
CHF 0.136 CHF 408.00
CHF 0.132 CHF 792.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.