SN74LVC2G38DCUT

Texas Instruments
595-SN74LVC2G38DCUT
SN74LVC2G38DCUT

Mfr.:

Description:
Logic Gates Dual 2 Input NAND Ga te A 595-SN74LVC2G3 A 595-SN74LVC2G38DCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
LVC
4 Input
VSSOP-8
2 Output
32 mA
- 32 mA
4 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC2G38
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.01 CHF 1.01
CHF 0.735 CHF 7.35
CHF 0.665 CHF 16.63
CHF 0.59 CHF 59.00
Full Reel (Order in multiples of 250)
CHF 0.552 CHF 138.00
CHF 0.519 CHF 259.50
CHF 0.50 CHF 500.00
CHF 0.492 CHF 1’230.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.39
Min:
1

Similar Product

Texas Instruments SN74LVC2G38DCUR
Texas Instruments
Logic Gates Dual2InptNANDGt w/Op enDrainOutput A 595 A 595-SN74LVC2G38DCUT