SN74LVC3G04DCUT

Texas Instruments
595-SN74LVC3G04DCUT
SN74LVC3G04DCUT

Mfr.:

Description:
Inverters TRIPLE INVERTER GATE A 595-SN74LVC3G04DC A 595-SN74LVC3G04DCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
3 Circuit
LVC
Inverting
VSSOP-8
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 32 mA
Input Type: CMOS, TTL
Low Level Output Current: 32 mA
Product Type: Inverters
Series: SN74LVC3G04
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’731

Stock:
1’731 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.797 CHF 0.80
CHF 0.572 CHF 5.72
CHF 0.515 CHF 12.88
CHF 0.452 CHF 45.20
Full Reel (Order in multiples of 250)
CHF 0.422 CHF 105.50
CHF 0.398 CHF 199.00
CHF 0.389 CHF 389.00
CHF 0.374 CHF 935.00
CHF 0.365 CHF 1’825.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.48
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.93
Min:
1

Similar Product

Texas Instruments SN74LVC3G04DCUR
Texas Instruments
Inverters Triple A 595-SN74LVC 3G04DCUT A 595-SN74 A 595-SN74LVC3G04DCUT