SN74LVC3G57PWR

Texas Instruments
595-SN74LVC3G57PWR
SN74LVC3G57PWR

Mfr.:

Description:
Logic Gates Three-channel config urable multiple-fun

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, NAND, NOR, OR, XNOR, Inverter, Noninverter
Configurable
3 Input
TSSOP-14
1 Output
24 mA
- 24 mA
12 ns
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Logic Type: CMOS
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA
Product: Logic Gates
Product Type: Logic Gates
Series: SN74LVC3G57
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC3G5x Configurable Multiple-Function Gates

Texas Instruments SN74LVC3G5x Configurable Multiple-Function Gates with Schmitt-trigger inputs, operate within the 1.1V to 3.6V supply voltage range. The output state is determined by eight patterns of a 3-bit input. The SN74LVC3G57 multi-function gates allow the users to choose logic functions such as OR, AND, NOR, NAND, XNOR, inverter, and buffer. The SN74LVC3G58 gates allow the users to choose logic functions such as OR, AND, NOR, NAND, XOR, inverter, and buffer. The SN74LVC3G5x multi-function gates feature -50mA input clamp current, -50mA output clamp current, ±50mA continuous output current, and 10ns/V input transition rise or fall rate. These triple configurable multi-function gates are used to combine power good signals and enable digital signals.

In Stock: 2’733

Stock:
2’733 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.773 CHF 0.77
CHF 0.554 CHF 5.54
CHF 0.50 CHF 12.50
CHF 0.44 CHF 44.00
CHF 0.412 CHF 103.00
CHF 0.394 CHF 197.00