SN74LVC827APW

Texas Instruments
595-SN74LVC827APW
SN74LVC827APW

Mfr.:

Description:
Buffers & Line Drivers 10bit w/Tri-St Out A 595-SN74LVC827APWT A 595-SN74LVC827APWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
10 Input
3 Output
Non-Inverting
TSSOP-24
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 10 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.1 ns at 2.7 V, 6.7 ns at 3.3 V
Series: SN74LVC827A
Factory Pack Quantity: 60
Subcategory: Logic ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 381

Stock:
381 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.68 CHF 1.68
CHF 1.24 CHF 12.40
CHF 1.05 CHF 26.25
CHF 0.992 CHF 119.04
CHF 0.973 CHF 291.90
CHF 0.945 CHF 510.30
CHF 0.877 CHF 894.54
CHF 0.854 CHF 2’152.08
CHF 0.837 CHF 4’218.48

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.68
Min:
1

Similar Product

Texas Instruments SN74LVC827APWT
Texas Instruments
Buffers & Line Drivers 10-Bit Buffer/Driver With 3-State Output A 595-SN74LVC827APW