SN74LVCZ244ADWR

Texas Instruments
595-SN74LVCZ244ADWR
SN74LVCZ244ADWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVCZ
8 Input
8 Output
Non-Inverting
SOIC-20
- 24 mA
24 mA
100 uA
2.7 V
3.6 V
100 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.4 ns at 3.3 V
Series: SN74LVCZ244A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVCZ244A Octal Buffer/Driver

Texas Instruments SN74LVCZ244A Octal Buffer/Driver is a dependable octal buffer/line driver option for 2.7V to 3.6V VCC operation. Organized as two 4-bit line drivers with separate output-enable inputs, the device transfers data from the A inputs to the Y outputs when /OE is low and places the outputs in a high-impedance state when /OE is high.

In Stock: 1’337

Stock:
1’337 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.47 CHF 1.47
CHF 1.09 CHF 10.90
CHF 0.992 CHF 24.80
CHF 0.885 CHF 88.50
CHF 0.829 CHF 207.25
CHF 0.797 CHF 398.50
CHF 0.773 CHF 773.00
Full Reel (Order in multiples of 2000)
CHF 0.748 CHF 1’496.00
CHF 0.733 CHF 2’932.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.