TAS2120RBGR

Texas Instruments
595-TAS2120RBGR
TAS2120RBGR

Mfr.:

Description:
Audio Amplifiers 8.2 W mono digital i nput class-D speake

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
8.2 W
0.004 %
VQFN-HR-26
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TAS2120
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 40 kHz
Input Type: Digital
Number of Channels: 1 Channel
Operating Supply Current: 15 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: Mono Digital Input
Vos - Input Offset Voltage: 1 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2120 Audio Amplifier

Texas Instruments TAS2120 Audio Amplifier is a mono, digital input Class-D audio amplifier with an integrated Boost for higher power delivery in battery-operated systems. This amplifier is optimized to deliver excellent battery life for real-world music playback and voice call scenarios. Advanced efficiency optimization features, such as Y-bridge and algorithms, enable the device to produce best-in-class efficiency across all power regions of operation. The TAS2120 Class-D amplifier is capable of delivering 8.2W output power using integrated Class-H Boost. This device supports a look-ahead algorithm-based optimum boost voltage levels to match the output of the audio signal. This provides all the power needed for peak output while significantly reducing the average power consumption. The TAS2120 amplifier is ideal for smart speakers with voice assistance, BLUETOOTH® and wireless speakers, building automation, tablets, wearables, laptops, and desktop computers.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2’990
Expected 1/14/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.75 CHF 1.75
CHF 1.29 CHF 12.90
CHF 1.17 CHF 29.25
CHF 1.04 CHF 104.00
CHF 0.983 CHF 245.75
CHF 0.945 CHF 472.50
Full Reel (Order in multiples of 3000)
CHF 0.762 CHF 2’286.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.