TAS5421QPWPRQ1

Texas Instruments
595-TAS5421QPWPRQ1
TAS5421QPWPRQ1

Mfr.:

Description:
Audio Amplifiers 22-W Mono Auto Digit al Audio Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
22 W
0.05 %
HTSSOP-16
4 Ohms
4.5 V
18 V
- 40 C
+ 125 C
SMD/SMT
TAS5421
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAS5421EVM
Gain: 20 dB, 26 dB, 32 dB, 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 16 mA
Output Current: 3.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2’434

Stock:
2’434
Can Dispatch Immediately
On Order:
2’000
Expected 11/16/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 5.11 CHF 5.11
CHF 3.92 CHF 39.20
CHF 3.62 CHF 90.50
CHF 3.46 CHF 346.00
Full Reel (Order in multiples of 2000)
CHF 2.97 CHF 5’940.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.