TCA6507PW

595-TCA6507PW
TCA6507PW

Mfr.:

Description:
LED Lighting Driver ICs Low-Vltg 7B I2C and SMBus LED Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
7 Output
Boost
40 mA
TSSOP-14
3.6 V
1.65 V
400 kHz
5.5 V
TCA6507
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: I2C Control
Input Voltage: 1.65 V to 3.6 V
Low Level Output Current: 40 mA
Mounting Style: SMD/SMT
Number of Channels: 7 Channel
Output Type: Open Drain
Product Type: LED Lighting Drivers
Factory Pack Quantity: 90
Subcategory: Driver ICs
Supply Current - Max: 40 uA
Type: LED Driver
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.74
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.60
Min:
1

Similar Product

Texas Instruments TCA6507PWR
Texas Instruments
LED Lighting Driver ICs Low-Vltg 7B I2C and SMBus LED Driver A 5 A 595-TCA6507PW