TCA9406EVM

Texas Instruments
595-TCA9406EVM
TCA9406EVM

Mfr.:

Description:
Other Development Tools TCA9406EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:
Evaluation Modules
Translation - Voltage Level
TCA9406
Brand: Texas Instruments
Operating Supply Voltage: 1.65 V to 5.5 V
Product Type: Other Development Tools
Series: TCA9406
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCA9406EVM I2C Translator Evaluation Module

Texas Instruments TCA9406EVM I2C Translator Evaluation Module (EVM) is used to evaluate the TCA9406 in the DCU package. The TCA9406 is a 2-bit bidirectional 1MHz, I2C bus, and SMBus voltage-level translator. The I2C buses of the TCA9406 are easily accessed via SDA_A, SCL_A, SDA_B, and SCL_B test points and are symmetrically laid out for optimal performance. All of the IC signals are available through test point connections on the evaluation module. The Texas Instruments TCA9406EVM allows the designer to load and test different capacitive loading. The user can also replace a series resistor with an inductor to emulate the parasitic inductance of cables. Parameters such as rise time, power consumption, and delay times can quickly and accurately be evaluated.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 56.40 CHF 56.40